30 GHz RF Switch ICs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 13In Stock
476On Order
Min.: 1
Mult.: 1
: 100

SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 0.02-30GHz SPDT 104In Stock
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, DC - 30 GHz, 50? 3,361In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 GHz 2.2 dB - 55 C + 105 C SMD/SMT QFN-16 M3SWA2 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 453In Stock
1,500Expected 5/2/2027
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 206In Stock
Min.: 1
Mult.: 1
Max.: 206

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 767In Stock
Min.: 1
Mult.: 1
Max.: 767
: 500

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 731In Stock
Min.: 1
Mult.: 1
Max.: 731

SP4T 100 MHz 30 GHz 2.6 dB 43 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Cut Tape
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 9In Stock
2,000Expected 24/3/2027
Min.: 1
Mult.: 1
Max.: 2,005

SP4T 100 MHz 30 GHz 2.6 dB 55 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low insertion loss,SP4T,30GHz,low cut of

SP4T 9 kHz 30 GHz 2.4 dB 45 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5045 Cut Tape
Qorvo RF Switch ICs 0.02-30GHz SPDT Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500
SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel