Si Attenuators

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
MACOM Attenuators Attenuator, DC-55 GHz, 5 bits, 3 mm, T&R 599In Stock
3,500On Order
Min.: 1
Mult.: 1
: 500

SMD-20 31 dB 55 GHz 5 bit 1 Channel 1 dB
MACOM Attenuators 100-2000MHz IL <3dB Max Attn >38dB 3In Stock
Min.: 1
Mult.: 1

50 dB 5 GHz 50 Ohms 1 Channel 1.4
Mini-Circuits Attenuators 1.5 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50O 683In Stock
Min.: 1
Mult.: 1
: 500

31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.4

Qorvo Attenuators .05-3GHz Range 30dB IN 1dB 30dBm 2,217In Stock
Min.: 1
Mult.: 1
: 2,500

QFN-16 30 dB 3 GHz 75 Ohms 1 Channel
Qorvo Attenuators 50-6000MHz 7-Bit 31.75dB .25dB step Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

QFN-16 31.75 dB 6 GHz 50 Ohms 7 bit 1 Channel 0.25 dB
Guerrilla RF Attenuators 31.75 dB RANGE / 0.25dB STEP DSA; AEC-Q100 Grade 2 Qualified; 0.05 - 6 GHz; SPI-controlled, bi-directional, 31.75 dB range digital step attenuator 1,373In Stock
Min.: 1
Mult.: 1
: 1,500
QFN-16 31.75 dB 6 GHz 50 Ohms 7 bit 2 Channel 0.25 dB
Qorvo Attenuators DC-4GHz 57dBm IP3 IL 7.7dB @ 2GHz 2,029In Stock
Min.: 1
Mult.: 1
: 2,500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
TTM Technologies Attenuators 22In Stock
Min.: 1
Mult.: 1
Qorvo Attenuators 75-ohm VCA - Low Insertion Loss 807In Stock
Min.: 1
Mult.: 1
: 2,500

LGA-16 25 dB 3 GHz 75 Ohms 1 Channel
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 20000 MHz, 50? 12In Stock
500Expected 23/9/2026
Min.: 1
Mult.: 1
: 500

LZ1737 15 dB 2 GHz 50 Ohms 1 Channel

Qorvo Attenuators DC-4GHz 6-Bit 31.5 dB 837In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 500
: 2,500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Mini-Circuits Attenuators KIT FXD ATTEN / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

30 dB 8 GHz 50 Ohms 1 Channel 1.2
Qorvo Attenuators 5-1500MHz 75 Ohm .5dB steps 6 Bit 1,249In Stock
Min.: 1
Mult.: 1
: 2,500

QFN-20 31.5 dB 1.5 GHz 75 Ohms 6 bit 1 Channel 0.5 dB
Panasonic Industry Attenuators Attenuator 3 el AEC-Q200 16,888In Stock
Min.: 1
Mult.: 1
: 10,000

0404 5 dB 3 GHz 50 Ohms 1.3
Panasonic Industry Attenuators Attenuator 3 el AEC-Q200 19,523In Stock
Min.: 1
Mult.: 1
: 10,000

0404 3 dB 3 GHz 50 Ohms 1.3
Panasonic Industry Attenuators 4DB 50Ohms 19,152In Stock
Min.: 1
Mult.: 1
: 10,000

0404 4 dB 3 GHz 50 Ohms 1.3
Qorvo Attenuators 45-1218MHz 75 ohm VC Var. Equalizer 200In Stock
Min.: 1
Mult.: 1
: 100

MCM-14 22 dB 1.218 GHz 75 Ohms 1 Channel
Walsin WA04P013XDTL
Walsin Attenuators WA04P0404 13dB 6,539In Stock
Min.: 1
Mult.: 1
: 10,000

13 dB 3 GHz 50 Ohms
Walsin WA04PR15XBTL
Walsin Attenuators WA04P0404 1.5dB 8,440In Stock
Min.: 1
Mult.: 1

1.5 dB 3 GHz 50 Ohms
Susumu PAT1632-C-10DB-T1
Susumu Attenuators Chip Attenuator, 10dB, 50O, 125mW, 1206 size, DC to 3GHz 1,191In Stock
Min.: 1
Mult.: 1
: 1,000

10 dB 3 GHz 50 Ohms 1.3
Susumu PAT1632-C-3DB-T1
Susumu Attenuators Chip Attenuator, 3dB, 50O, 125mW, 1206 size, DC to 3GHz 782In Stock
Min.: 1
Mult.: 1
: 1,000

3 dB 3 GHz 50 Ohms 1.3
Mini-Circuits Attenuators Bi-Phase, SMT Pin Diode Switch, 2 - 400 MHz, 50? 395In Stock
Min.: 1
Mult.: 1
: 100

400 MHz 50 Ohms 1 bit 1 Channel

Qorvo Attenuators 50-6000GHz 3.3V IN 1dB 30dBm 7,735In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

QFN-16 33.2 dB 6 GHz 50 Ohms 1 Channel
Qorvo Attenuators 50-6000GHz 3V-5V IN 1dB 24dBm 10,604In Stock
28,500On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

QFN-16 25 dB 6 GHz 50 Ohms 1 Channel

Qorvo Attenuators .05-18GHz Attn 30dB IN 1dB 29dBm 2,842In Stock
5,000Expected 23/12/2026
Min.: 1
Mult.: 1
Max.: 250
: 2,500

MCM-16 30 dB 18 GHz 50 Ohms 1 Channel