nRF9 Series RF Transceiver

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Nordic Semiconductor RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR 12,210In Stock
Min.: 1
Mult.: 1
: 2,500

FSK 430 MHz to 928 MHz 50 kb/s GFSK 1.9 V 3.6 V 12.5 mA 30 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR 1,919In Stock
Min.: 1
Mult.: 1

FSK 430 MHz to 928 MHz 50 kb/s GFSK 1.9 V 3.6 V 12.5 mA 30 mA 10 dBm - 40 C + 85 C SPI QFN-32 Tray