Reel AEC-Q100 RF Transceiver

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1,690In Stock
Min.: 1
Mult.: 1
: 3,000

Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR 685In Stock
Min.: 1
Mult.: 1
Max.: 690
: 400

20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR

250 kb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-AWR1243FBIGABLQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Radar 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCBGA-161 AEC-Q100 Reel