nRF51822 Series RF System on a Chip - SoC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Nordic Semiconductor RF System on a Chip - SoC 2.4GHz BT low Energy 256KB Flash 16KB Ram 2,759In Stock
2,000Expected 14/8/2026
Min.: 1
Mult.: 1
Reel: 1,000

BLE ARM Cortex M0 2.4 GHz 2 Mbps 4 dBm - 85 dBm 1.8 V 3.6 V 9.7 mA 10.5 mA 256 kB - 25 C + 75 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC QFN48pkt 256kB Flash 32kB RAM XLR3 2,857In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 4 dBm - 85 dBm 1.8 V 3.6 V 9.7 mA 10.5 mA 256 kB - 25 C + 75 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC 256KB Flash 16KB RAM 2.4G Multi protocol Non-Stocked Lead-Time 20 Weeks
Min.: 7,000
Mult.: 7,000
Reel: 7,000

4 dBm WLCSP-62 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth Low Energy 2.4GHz Transceiver 256KB Flash Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

WLCSP-62 Reel, Cut Tape