MouseReel RF Switch ICs

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

Skyworks Solutions, Inc. RF Switch ICs SWITCH, SOI, SP2T 5,870In Stock
Min.: 1
Mult.: 1
: 3,000

SP3T 100 MHz 6 GHz 0.8 dB - 40 C + 85 C SMD/SMT QFN-12 SKY85781 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar)Industrial TempTape and Reel (Qty 250) 169In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 19,465In Stock
18,000Expected 29/7/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 562In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 2,327In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 1,498In Stock
3,600On Order
Min.: 1
Mult.: 1
: 1,000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 104,000In Stock
63,000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 9,057In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18,477In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 1.0 to 7.125 GHz High Isolation SPDT Switch 962In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 1 GHz 7.125 GHz 0.6 dB - 40 C + 105 C SMD/SMT DFN1010-6-GV Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 7,864In Stock
Min.: 1
Mult.: 1
: 7,500

SPDT 100 MHz 6 GHz 0.39 dB 20 dB - 30 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs Ultra Low Pwr Op Amp GaAs MMIC ESD 1,346In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 900 MHz 6 GHz 0.45 dB 20 dB - 40 C + 105 C SMD/SMT QFN-14 GaAs NJG1681 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 5,710In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 7,754In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 920 MHz 0.45 dB 30 dB - 40 C + 105 C SMD/SMT DFN-6-75 GaAs NJG1816 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 693In Stock
Min.: 1
Mult.: 1
: 500

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG901 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 2,989In Stock
Min.: 1
Mult.: 1
: 1,500

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG904 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 679In Stock
Min.: 1
Mult.: 1
: 1,500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (Reflective) I.C. 644In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 4 GHz - 40 C + 85 C SMD/SMT MSOP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 1,315In Stock
Min.: 1
Mult.: 1
: 1,500

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 475In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 503In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.4 dB 30 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 1,036In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC 462In Stock
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, 226In Stock
500Expected 27/7/2026
Min.: 1
Mult.: 1
: 500

SP4T 0 Hz 3.5 GHz 1 dB 32 dB - 40 C + 85 C SMD/SMT SSOP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-3.5 GHz SP3T Non-Reflective SMT 247In Stock
500Expected 3/8/2026
Min.: 1
Mult.: 1
: 500

SP3T 0 Hz 3.5 GHz 1.1 dB 32 dB - 40 C + 85 C SMD/SMT QSOP-16 GaAs HMC245A Reel, Cut Tape, MouseReel