MouseReel RF Switch ICs

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP DC-3GHz 8,544In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si HSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Reflective SPDT, SMT Solid State Switch, DC - 4500 MHz, 50? 449In Stock
Min.: 1
Mult.: 1
: 500

SPDT 4.5 GHz 1.4 dB 48 dB - 55 C + 100 C SMD/SMT MCLP-8 GaAs PHEMT M3SW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 530In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 44 GHz 1.7 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 385In Stock
2,000On Order
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 30 GHz 2.6 dB 55 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 381In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 157,253In Stock
105,000Expected 15/7/2026
Min.: 1
Mult.: 1
: 15,000

SPDT 50 MHz 6 GHz 0.36 dB 37 dB - 40 C + 85 C SMD/SMT TSLP-6 Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SPST Switch 1,008In Stock
Min.: 1
Mult.: 1
Max.: 50
: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP12T, Absorptive, 50ohm RF Switch, w/o ext. Vss 29,953In Stock
Min.: 1
Mult.: 1
: 500

SP12T 10 MHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 8,936In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 1.6 dB 50 dB - 40 C + 125 C SMD/SMT LGA-20 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Reflective, 50ohm WiFi RF Switch 33,065In Stock
39,000Expected 25/9/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 8.5 GHz 1.08 dB 26 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm RF Switch, w/o ext. Vss 5,156In Stock
Min.: 1
Mult.: 1
: 3,000

UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, Absorptive, 50ohm RF Switch, w/o ext. Vss 14,879In Stock
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Instrumentation Switch 5,691In Stock
9,000Expected 27/7/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 9 kHz 13 GHz 1.85 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch 5,952In Stock
9,000Expected 4/1/2027
Min.: 1
Mult.: 1
: 3,000

SPDT 9 kHz 8 GHz 0.85 dB 36 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP5T, High Power, Reflective, 50ohm RF Switch 721In Stock
Min.: 1
Mult.: 1
: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 36,388In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz 23,493In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 2.7 GHz 0.6 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs SKY13270 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 12,563In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6GHz SP4T GaAs IL .45dB @ 1GHz 20,010In Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 20 MHz 6 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT QFN-10 GaAs SKY13322 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 300KHz-6.0GHz SPDT GaAs IL .35dB 132,381In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 6 GHz 0.8 dB 22 dB - 40 C + 85 C SMD/SMT Si SKY13374 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 9,529In Stock
Min.: 1
Mult.: 1
: 3,000

SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs Dual Band SP4T 3G/4G/LTE WLAN 36,168In Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 100 MHz 6 GHz 1.1 dB 30 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13575 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 2.4 to 8.3 GHz SPDT Switch 62,604In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 2.4 GHz 8.3 GHz 0.75 dB - 40 C + 90 C SMD/SMT Si SKY59608 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs SWITCH, SOI, SP2T 5,760In Stock
Min.: 1
Mult.: 1
: 3,000

SP3T 100 MHz 6 GHz 0.8 dB - 40 C + 85 C SMD/SMT QFN-12 SKY85781 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar)Industrial TempTape and Reel (Qty 250) 169In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel