Si Driver Amplifiers RF Amplifier

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1,430In Stock
Min.: 1
Mult.: 1
: 1,000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 846In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 20 GHz 3 V 145 mA 27 dB 3 dB Driver Amplifiers SMD/SMT Si 16 dBm 29 dBm - 40 C + 85 C CMD295 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 927In Stock
Min.: 1
Mult.: 1
: 1,000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier 1,437In Stock
Min.: 1
Mult.: 1
: 1,000

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2W 2-6GHz MMIC PA 25In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Qorvo CMD231C3
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier 164In Stock
Min.: 1
Mult.: 1
: 100

Driver Amplifiers Si CMD231 Reel, Cut Tape
Qorvo RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier 152In Stock
Min.: 1
Mult.: 1
: 100

2.3 GHz to 5 GHz 5 V 95 mA 36 dB 5.3 dB Driver Amplifiers SMD/SMT Si 25.3 dBm 27 dBm - 40 C + 105 C QPA9122 Reel, Cut Tape
Qorvo CMD169P4
Qorvo RF Amplifier 5 - 7 GHz Driver Amplifier 220In Stock
Min.: 1
Mult.: 1
: 100

Driver Amplifiers Si CMD169 Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 1,993In Stock
Min.: 1
Mult.: 1
: 2,500

3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 443In Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD244 Reel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz 3,089In Stock
Min.: 1
Mult.: 1
: 1,500

1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6 - 14GHz Driver Amplifier 27In Stock
400On Order
Min.: 1
Mult.: 1
: 100

6 GHz to 14 GHz 5 V 100 mA 19 dB 4 dB Driver Amplifiers SMD/SMT Si 20 dBm 43 dBm - 40 C + 85 C QPL3050 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier 3,183In Stock
Min.: 1
Mult.: 1
: 2,500

Driver Amplifiers Si QPA9122 Reel, Cut Tape
Qorvo RF Amplifier 1.8-2.7GHz .5W Gain 30.5dB 2-Stage 232In Stock
Min.: 1
Mult.: 1
: 2,500

1.7 GHz to 2.7 GHz 5 V 152 mA 30.5 dB 3.5 dB Driver Amplifiers SMD/SMT QFN-20 Si 27.5 dBm 46 dBm - 40 C + 105 C TQP9109 Reel, Cut Tape, MouseReel
Analog Devices HMC383-SX
Analog Devices RF Amplifier 11-31 GHz pHEMT Driver amp 4In Stock
Min.: 2
Mult.: 2

Driver Amplifiers Si HMC383G Gel Pack
Qorvo CMD304
Qorvo RF Amplifier DC-67 GHz Driver Amplifier
1In Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD304
Qorvo CMD295
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 10In Stock
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD295
Analog Devices HMC634-SX
Analog Devices RF Amplifier Driver amp, 5-20GHz
5Expected 23/4/2026
Min.: 2
Mult.: 2

Driver Amplifiers Si HMC634G Gel Pack
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 3.1 to 4.2 GHz
1,500Expected 30/4/2026
Min.: 1
Mult.: 1
: 1,500
3.1 GHz to 4.2 GHz 3 V to 5.5 V 95 mA 36.7 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 30.1 dBm 33.8 dBm - 40 C + 115 C Reel, Cut Tape
Analog Devices RF Amplifier 1W 1-Stage PA Drive Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

700 MHz to 2.7 GHz 4.75 V to 5.25 V 318 mA 12.2 dB 4.6 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 29.1 dBm 42.2 dBm - 40 C + 85 C ADL5604 Reel
Analog Devices RF Amplifier 1W 2-Stage, PA Driver Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,500

700 MHz to 1 GHz 4.75 V to 5.25 V 307 mA 23 dB 4.8 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.9 dBm 44.2 dBm - 40 C + 85 C ADL5605 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

Driver Amplifiers SMD/SMT QFN-32 Si HMC465G Reel
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

Driver Amplifiers SMD/SMT QFN-24 Si HMC633G Reel
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

Driver Amplifiers SMD/SMT QFN-24 Si HMC634G Reel