GRF2501 Series RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Guerrilla RF RF Amplifier 4.9-6GHz NF .8dB 802.11a/n/ac 17,660In Stock
10,000Expected 30/4/2026
Min.: 1
Mult.: 1
: 2,500

4.9 GHz to 9 GHz 2.7 V to 5 V 12 mA 16.9 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 8 dBm 25.5 dBm - 40 C + 105 C GRF2501 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Ultra-Low Noise Amplifier/Driver; IEEE 802.11a/n/ac/p, 4.9 - 6.0 GHz, AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

4.9 GHz to 9 GHz 2.7 V to 5 V 18 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9 dBm 19 dBm - 40 C + 105 C AEC-Q100 GRF2501 Reel