SOT-363-6 RF Amplifier

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 22,683In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 4,057In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2,236In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 80 mA 10.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.5 dBm 35.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 13,248In Stock
Min.: 1
Mult.: 1
: 3,000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 738In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 20 mA 9.3 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 14.5 dBm 26 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 15.5dB Gain@900MHz 3,266In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 6 GHz 4.23 V 35 mA 15.5 dB 3.4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 13.5 dBm 26.5 dBm - 40 C + 85 C AG302 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 14dB -40C +105C 3,393In Stock
Min.: 1
Mult.: 1
: 3,000

50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA Reel, Cut Tape, MouseReel

MACOM RF Amplifier 100-3500MHz 5.5Volt -40C +85C 38,689In Stock
30,000Expected 6/5/2026
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3.5 GHz 3 V to 5 V 60 mA 14.3 dB 1 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 18.6 dBm 34 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL /SURF MOUNT/ RoHS ESDP 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

50 MHz to 6 GHz 5 V 74 mA 9.1 dB 3.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 21.2 dBm 35.1 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1,823In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 20dB Gain@900MHz 9,841In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 6 GHz 5 V 20 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 8 dBm 20 dBm - 40 C + 85 C AG203 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100-1300MHz NF 2.6dB Gain 16.8dB 7,162In Stock
Min.: 1
Mult.: 1
: 3,000

100 MHz to 1.3 GHz 2.5 V to 4.5 V 30.7 mA 16 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14 dBm 15.3 dBm - 40 C + 105 C QPA0163 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB 3,220In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 21.1dB -40C +105C 3,410In Stock
Min.: 1
Mult.: 1
: 3,000

50 MHz to 4 GHz 3 V 48 mA 19.8 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.6 dBm 26.6 dBm - 40 C + 105 C QPA4563C Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6GHz NF 3.9dB Gain 20.6dB 50 Ohm 8,141In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 6 GHz 3.9 V 45 mA 20.3 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-363-6 Si 15.5 dBm 28.5 dBm - 40 C + 85 C TQP369184 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.8 dB 3.3V 14.3mA 2.8GHz 24,878In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 3 V to 3.6 V 14.3 mA 23 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 2 dBm 9 dBm + 125 C BGA2801 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier MMIC wideband amplifier 28,762In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 21.7 mA 26.4 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 8 dBm 14 dBm + 125 C BGA2867 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 1 GHz wideband low-noise amp 2,181In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz to 1 GHz 3.3 V 34 mA 14 dB 2.8 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 13 dBm 29 dBm - 40 C + 85 C BGU7044 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 270In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 30 mA 9.6 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 16.7 dBm 29.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 15In Stock
4,000Expected 20/7/2026
Min.: 1
Mult.: 1
: 2,000

50 MHz to 4 GHz 3 V 60 mA 10.2 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.1 dBm 37.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel

onsemi RF Amplifier DOUBLE BALANCED MIXER 5,707In Stock
Min.: 1
Mult.: 1
: 3,000

100 MHz to 2.8 GHz 3 V 6 mA 23.5 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 8 dBm - 40 C + 85 C SMA3107 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.7 dB 3.3V 10.5mA 3.2GHz 938In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 3 V to 3.6 V 10.5 mA 20.2 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 1 dBm 11 dBm + 125 C BGA2800 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier MMIC wideband amp 93In Stock
45,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 2.7 V to 3.3 V 5.8 mA 22.6 dB 3.4 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 6 dBm 2 dBm - 40 C + 125 C BGA2803 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 1CH MMIC Amp 3.7 dB 3.3V 18.2mA 3.1GHz 74In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 3.3 V 18.2 mA 24.7 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 1 dBm 10.5 dBm + 125 C BGA2815 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier MMIC wideband amp 884In Stock
87,000Expected 11/1/2027
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 3 V to 3.6 V 19.9 mA 30 dB 3.3 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 4 dBm 14 dBm + 125 C BGA2818 Reel, Cut Tape, MouseReel