2 GHz to 6 GHz RF Amplifier

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Power Amplifier,Ceramic,7-Lead 55In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 19 dB Power Amplifiers SMD/SMT GaAs 27 dBm 39 dBm - 20 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 2W 2-6GHz MMIC PA 25In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
MACOM MAAP-010169-001SMB
MACOM RF Amplifier Assembly,Fixture,Test,SMB,2-6GHz, 1In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C
Qorvo RF Amplifier 2-6GHz PAE >30% CW Gain >26dB
59In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 400 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2578 Tray
Qorvo CMD283C3
Qorvo RF Amplifier 2 - 6 GHz Ultra Low Noise Amplifier 647In Stock
Min.: 1
Mult.: 1
: 750

2 GHz to 6 GHz 3 V 42 mA 27 dB 0.6 dB Low Noise Amplifiers SMD/SMT Si 16 dBm 26 dBm - 40 C + 85 C CMD283 Reel, Cut Tape, MouseReel


Analog Devices RF Amplifier power amp
6In Stock
15On Order
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Bulk
MACOM RF Amplifier 2-6GHz Gain 18dB P1dB 38dBm PAE 30% 5In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier 35W GaN MMIC 28V 2 to 6GHz Flange
5In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 20.3 dB Power Amplifiers SMD/SMT GaN - 40 C + 115 C Tray
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 5In Stock
200Expected 16/7/2026
Min.: 1
Mult.: 1
: 100

2 GHz to 6 GHz 4 V 45 mA 31 dB 1.6 dB Low Noise Amplifiers SMD/SMT Si 12 dBm 23.5 dBm - 40 C + 85 C CMD308 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Low noise high linearity amplifier 1,013In Stock
Min.: 1
Mult.: 1
: 2,000

2 GHz to 6 GHz 3 V to 5 V 48 mA 18.5 dB 0.56 dB Low Noise Amplifiers SMD/SMT Si 18 dBm 36 dBm - 40 C + 85 C BGU8053 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 17.5dB 100In Stock
2,500Expected 30/4/2026
Min.: 1
Mult.: 1
: 2,500

2 GHz to 6 GHz 2.7 V to 5 V 65 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 18.6dB 700In Stock
Min.: 1
Mult.: 1
: 2,500

2 GHz to 6 GHz 2.7 V to 5 V 70 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2073 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2-6 GHz,40W,GaN Radar PA
26On Order
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 750 mA 39 dB, 40.5 dB Power Amplifiers SMD/SMT LDCC-8 GaN - 40 C + 85 C ADPA1113 Cut Tape
Fairview Microwave RF Amplifier 26 dB Gain Block Amplifier Operating From 2 GHz to 6 GHz with 15 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 12 V 26 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 23 dBm, 13 dB Gain and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 11 V to 15 V 180 mA 13 dB Power Amplifiers 33 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 500 mW, 22 dB Gain and SMA 5Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 11 V to 15 V 420 mA 22 dB Power Amplifiers 37 dBm Bag
Fairview Microwave RF Amplifier 40 dB Gain High Power GaN Amplifier at 10 Watt Psat Operating from 2 GHz to 6 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 26 V to 30 V 2 A 40 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 47 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 2 GHz to 6 GHz with SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 28 V to 32 V 9 A 47 dB Power Amplifiers GaN Bag
Fairview Microwave RF Amplifier 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2 GHz to 6 GHz with 40 dB Gain, 14 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 8 V to 15 V 90 mA 40 dB 1.2 dB Low Noise Amplifiers 14 dBm Bag
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 2 GHz to 6 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +15 dBm P1dB, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 12 V to 16 V 140 mA 42 dB Variable Gain Amplifiers GaAs 16 dBm Bag
Fairview Microwave RF Amplifier 80 dB Gain Limiting Amplifier Operating From 2 GHz to 6 GHz with -61 to 10 dBm Pin, 15 dBm Psat and SMA 6Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 11 V to 13 V General Purpose Amplifiers Bag
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 1 Watt, 33 dB Gain and SMA 15Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 11 V to 15 V 1 A 33 dB Power Amplifiers 39 dBm Bag
Analog Devices RF Amplifier pow amp
Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Waffle
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 3 Watt, 36 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 6 GHz 12 V to 15 V 2.2 A 36 dB Power Amplifiers 34 dBm Bag