15.5 dB RF Amplifier

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3,246In Stock
Min.: 1
Mult.: 1
: 3,000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACEMOUNT 1,723In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 34.3 mA 15.5 dB 4.1 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 9.5 dBm 21 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB 899In Stock
Min.: 1
Mult.: 1
: 1,000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 15.5dB Gain@900MHz 2,152In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3,000

0 Hz to 6 GHz 4.23 V 35 mA 15.5 dB 3.4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 13.5 dBm 26.5 dBm - 40 C + 85 C AG302 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Traveling Wave Amplifiers
63In Stock
100Expected 17/9/2026
Min.: 1
Mult.: 1
: 100

30 kHz to 50 GHz 15.5 dB Power Amplifiers SMD/SMT QFN-20 GaAs 22 dBm 37 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Qorvo CMD243
Qorvo RF Amplifier 26-35GHzDriverAmplifier
25In Stock
Min.: 5
Mult.: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243

Guerrilla RF RF Amplifier 0.1-3.8GHz Gain 15.5dB 821In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

100 MHz to 3.8 GHz 4.5 V to 10 V 160 mA 15.5 dB 0.67 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.8 dBm 45.5 dBm - 40 C + 105 C GRF5040 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Traveling Wave Amplifiers
Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 10

30 kHz to 50 GHz 210 mA 15.5 dB 9 dB Power Amplifiers Die GaAs 22 dBm 30 dBm - 40 C + 85 C MMA Bulk
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50O, 2x2 mm QFN Style Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 3 V 32 mA 15.5 dB 6.7 dB Low Noise Amplifiers SMD/SMT QFN-6 GaAs 14.2 dBm 25 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Tray
Microchip Technology RF Amplifier DC-22GHz 2W MMIC Distributed Amplifier QFN Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
22 GHz 15.5 dB 3.5 dB SMD/SMT QFN-32 GaAs 31.5 dB 34 dBm - 55 C + 85 C
Texas Instruments RF Amplifier Near-DC to 8GHz dif ferential to single-
Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
8 GHz 15.5 dB 12.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 10 dBm 28 dB, 28.5 dBm - 40 C + 125 C TRF1108 Reel
MACOM A4011
MACOM RF Amplifier 1-4GHz NF 2.0dB Gain 15.5dB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

800 MHz to 4.5 GHz 5 V 65 mA 15.5 dB 2 dB General Purpose Amplifiers Through Hole TO-8-4 Si 18.3 dBm 29 dBm - 40 C + 125 C Bulk
MACOM SMA4011
MACOM RF Amplifier 1-4GHz NF 2.0dB Gain 15.5dB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

800 MHz to 4.5 GHz 5 V 65 mA 15.5 dB 2 dB General Purpose Amplifiers SMD/SMT Si 18.3 dBm 29 dBm - 40 C + 125 C Bulk