11 dB RF Amplifier

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 764In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 9In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 583In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 25 mA 11 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 7 dBm 22 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel


MACOM RF Amplifier 5X5, Laminate, DC-50GHz, 0.5K T&R
401In Stock
Min.: 1
Mult.: 1
: 500

30 kHz to 50 GHz 3 V to 8 V 200 mA 11 dB 6.5 dB General Purpose Amplifiers SMD/SMT AQFN-12 20.5 dBm 29 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier,0.4-20GHz,1.5x1.2mm,TDFN 3,761In Stock
Min.: 1
Mult.: 1
: 1,000

400 MHz to 20 GHz 5 V 50 mA 11 dB 5 dB Variable Gain Amplifiers SMD/SMT TDFN-6 GaAs 13 dBm 20 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo CMD242
Qorvo RF Amplifier DC-40GHzDistributedAmplifierDIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,735In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4 V 22 mA 11 dB 3.5 dB Gain Block Amplifiers SMD/SMT InGaP 5.5 dBm 19 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-Broadband Gain Block, C/X/Ku-Band; 0.1 - 12.0 GHz 975In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 12 GHz 6 V 22 mA 11 dB 5.6 dB Gain Block Amplifiers SMD/SMT DFN-6 InGaP 5 dBm 18 dBm - 40 C + 85 C GRF3012 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
3,730On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 11 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.2 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 6 dB NF Low Phase Noise Amplifier Operating From 3 GHz to 8 GHz with 11 dB Gain, 14 dBm P1dB and SMA 5Factory Stock Available
Min.: 1
Mult.: 1
3 GHz to 8 GHz 11 dB 6 dB Low Noise Amplifiers 14 dBm 25 dBm Bag
Qorvo RF Amplifier 2-20GHzLowNoiseDistributedAmpDiewi Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

2 GHz to 20 GHz 6 V 60 mA 11 dB 3 dB Low Noise Amplifiers 18 dBm 26 dBm - 55 C + 85 C QPA0012D Gel Pack
Qorvo RF Amplifier CATV DOCSIS 4.0 LNA, 5V, 1.8GHz, 12dB, 7 Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

50 MHz to 1.8 GHz 7 V 215 mA 11 dB 3.5 dB CATV Amplifiers SMD/SMT GaAs 24 dBm 35 dBm - 40 C + 85 C QPL1815 Reel
MicroWave Technology RF Amplifier 4.9 - 5.9 GHz Linear Power Amplifier Non-Stocked
Min.: 250
Mult.: 250
: 250

4.9 GHz to 5.9 GHz 600 mA 11 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 46 dBm - 40 C + 85 C MMA Reel
CML Micro MMA-053026-M4
CML Micro RF Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100
900 MHz to 2 GHz 8 V 11 dB 3 dB Low Noise Amplifiers SMD/SMT Si 26 dBm 44 dBm Reel