QFN-24 Prescaler

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Operating Frequency Minimum Operating Frequency Division Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology Prescaler DC-15GHz Prog Integer-N Prescaler 160In Stock
Min.: 1
Mult.: 1

20 GHz 0 Hz - 40 C + 85 C Waffle
Analog Devices Prescaler program 5-Bit Counter SMT, DC - 2.2 GHz 470In Stock
1,000Expected 3/6/2026
Min.: 1
Mult.: 1
: 500

2.2 GHz 0 Hz 2 to 32 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices Prescaler Divider, Prog, (N=1-17) 6.5 GHz 35In Stock
Min.: 1
Mult.: 1

6.5 GHz 100 MHz 1 to 17 4.75 V 5.25 V - 40 C + 85 C Cut Tape
Microchip Technology Prescaler 0.5-40GHz 1-127 Prog +2dBm -153dBc/Hz 9In Stock
16Expected 24/8/2026
Min.: 1
Mult.: 1

50 GHz 500 MHz 3 V 3.6 V - 40 C + 85 C Waffle
Analog Devices Prescaler program 5-Bit Counter SMT, DC - 2.2 GHz 29In Stock
500Expected 27/4/2026
Min.: 1
Mult.: 1

2.2 GHz 0 Hz 2 to 32 - 55 C + 85 C Cut Tape
Analog Devices Prescaler Divider, Prog, (N=1-17) 6.5 GHz 19In Stock
Min.: 1
Mult.: 1
No
6.5 GHz 100 MHz 1 to 17 4.75 V 5.25 V - 40 C + 85 C Cut Tape
Analog Devices Prescaler program 5-Bit Counter SMT, DC - 2.2 GHz Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
2.2 GHz 0 Hz 2 to 32 4.75 V 5.25 V - 40 C + 85 C Cut Tape