6 mm RF System on a Chip - SoC

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 9,970In Stock
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape

onsemi RF System on a Chip - SoC RSL10 SIP 2,743In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M3 2.4 GHz 4 Mbps 6 dBm - 93 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C SIP-51 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 3,012In Stock
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 745In Stock
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN48 1,123In Stock
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 3,965In Stock
Min.: 1
Mult.: 1
: 4,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
onsemi RF System on a Chip - SoC Radio SoC Ultr Low Pwr 1,922In Stock
Min.: 1
Mult.: 1
: 3,000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN48 2,420In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 1,986In Stock
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Wi-Fi SoC 2,656In Stock
Min.: 1
Mult.: 1
: 3,000

Wi-Fi ARM Cortex M4F 2.4 GHz 54 Mbps 20 dBm - 76 dBm 2.1 V 3.6 V 38.5 mA 280 mA 8 kB, 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 32 GPIOs in QFN48 and 0.4mm pin pitch package 7,866In Stock
Min.: 1
Mult.: 1
: 4,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 485In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal 3,324In Stock
Min.: 1
Mult.: 1
: 3,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC QN9080DHN 330In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M4F 2.4835 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C HVQFN-48 Tray
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 2,312In Stock
Min.: 1
Mult.: 1
: 4,000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 3,067In Stock
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Tube
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 1,878In Stock
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 2,381In Stock
Min.: 1
Mult.: 1
: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 6x6mm, Industrial Temp 4,813In Stock
Min.: 1
Mult.: 1
: 5,000

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 974In Stock
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Tube
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +20 dBm, QFN48, MVP 12,248In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +10 dBm, QFN48, MVP 481In Stock
Min.: 1
Mult.: 1

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +20 dBm, QFN48, MVP 2,449In Stock
Min.: 1
Mult.: 1

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, QFN48, MVP 486In Stock
Min.: 1
Mult.: 1

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, QFN48, MVP 474In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 3200 kB - 40 C + 125 C QFN-48 Tray