DA14530-00000FX2

Renesas / Dialog
968-DA14530-00000FX2
DA14530-00000FX2

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.28 $2.28
$1.93 $19.30
$1.79 $44.75
$1.60 $160.00
$1.49 $372.50
$1.42 $710.00
$1.32 $1,320.00
Full Reel (Order in multiples of 4000)
$1.17 $4,680.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth 5.1
ARM Cortex M0+
2.4 GHz
1 Mbps
2.5 dBm
- 94 dBm
1.8 V
3.3 V
5 mA
9 mA
32 kB
- 40 C
+ 85 C
FCGQFN-24
Reel
Cut Tape
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Size: 48 kB
Data RAM Type: RAM
Maximum Clock Frequency: 16 MHz
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA14530
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542399000
ECCN:
EAR99