CATV Amplifiers RF Amplifier

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
1,983On Order
Min.: 1
Mult.: 1
Max.: 200
: 1,000

1 MHz to 1 GHz 8 V 234.1 mA 20.4 dB 1.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.4 dBm 42.2 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
2,928On Order
Min.: 1
Mult.: 1
: 1,000

1 MHz to 1 GHz 3 V to 5 V 138.9 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 24.2 dBm 36.4 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
436On Order
Min.: 1
Mult.: 1
Max.: 50

50 MHz to 6 GHz 5 V 69 mA 15.4 dB 4.3 dB CATV Amplifiers Screw Si 12.1 dBm 23.9 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
672Expected 8/6/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 3 GHz 4.3 V 40 mA 15.9 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 13.9 dBm 30 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
999Expected 13/7/2026
Min.: 1
Mult.: 1
: 1,000

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
5,945On Order
Min.: 1
Mult.: 1
Max.: 25
: 1,000

10 MHz to 6 GHz 5 V 69 mA 15.9 dB 4.6 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 11.8 dBm 25 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
2,000Expected 8/7/2026
Min.: 1
Mult.: 1
: 1,000

0 Hz to 6 GHz 5 V 103 mA 8.1 dB 8.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 17.7 dBm 31.1 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
5,504On Order
Min.: 1
Mult.: 1
: 1,000

0 Hz to 7 GHz 5 V 106 mA 9.9 dB 8.2 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 30.9 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
1,000Expected 1/6/2026
Min.: 1
Mult.: 1
: 1,000

0 Hz to 7 GHz 5 V 72 mA 11.2 dB 7.5 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 17.3 dBm 28.5 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT
2,000Expected 22/7/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 5 V 145 mA 8.7 dB 3.3 dB CATV Amplifiers SMD/SMT MCLP-4 GaAs InGaP 22.2 dBm 38.6 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS ESD-P
6,983On Order
Min.: 1
Mult.: 1
: 1,000

50 MHz to 6 GHz 5 V 146 mA 9.7 dB 3.5 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 21.6 dBm 38.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
136On Order
Min.: 1
Mult.: 1

50 MHz to 6 GHz 5 V 82 mA 14.4 dB 5.4 dB CATV Amplifiers Screw Si 11.6 dBm 22.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
80On Order
Min.: 1
Mult.: 1

20 MHz to 6 GHz 5 V 100 mA 9.1 dB 7.7 dB CATV Amplifiers Screw Si 17.5 dBm 31 dBm - 40 C + 85 C ZX60
Qorvo RF Amplifier 45-1003MHz Gain 22.5dB
50Expected 1/7/2026
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 22.8 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3340 Bulk
Qorvo RF Amplifier 45-1218MHz Gain 23dB
62Expected 17/6/2026
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 34 V 530 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3580 Bulk
Qorvo RF Amplifier 45-1218MHz Hybrid Push/ Pull Amp.
50Expected 24/7/2026
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28.5 dB 4.6 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPP3870 Tray
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
494Expected 1/6/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-100MHz NF 3.6dB Gain 25.8dB
45Expected 3/7/2026
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 133 mA 25.5 dB 3.4 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005250L Bulk
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

5 MHz to 85 MHz 5 V 290 mA 33 dB 11 dB CATV Amplifiers SMD/SMT TQFN-EP-20 Si 74 dBm - 40 C + 85 C MAX3518 Tube
Qorvo RF Amplifier TAT6254C FTTP RFIC, 50-1000MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
47 MHz to 1 GHz 5 V, 12 V 120 mA 33 dB CATV Amplifiers SMD/SMT GaAs - 40 C + 85 C Bulk
Qorvo RF Amplifier Hybrid, 34V, 18W, 1.8GHz, 23dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

45 MHz to 1.794 GHz 34 V 530 mA 23 dB CATV Amplifiers Bulk
Qorvo RF Amplifier 45-1218MHz 25dB Push-Pull CATV Amp Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

CATV Amplifiers QPA4425 Reel
Qorvo RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

CATV Amplifiers QPA4428 Reel
Qorvo RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

47 MHz to 1.218 GHz 24 V 290 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs 28 dBm 49.3 dBm - 40 C + 100 C QPA4428 Reel
Qorvo RF Amplifier 300MHz 35dB Return path MCM Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 300 MHz 12 V 195 mA 35.6 dB 3.9 dB CATV Amplifiers SMD/SMT MCM-32 Si 44 dBm - 30 C + 100 C QPA5368 Reel