160 MHz RF System on a Chip - SoC

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Renesas / Dialog RF System on a Chip - SoC Wi-Fi SoC 2,656In Stock
Min.: 1
Mult.: 1
: 3,000

Wi-Fi ARM Cortex M4F 2.4 GHz 54 Mbps 20 dBm - 76 dBm 2.1 V 3.6 V 38.5 mA 280 mA 8 kB, 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape

Espressif Systems RF System on a Chip - SoC SMD IC ESP8285, 1MB SPI flash inside, QFN32-pin, 5*5mm 954In Stock
Min.: 1
Mult.: 1
: 1,000

Wi-Fi RISC 2.4 GHz 72.2 Mbps 19 dBm - 70 dBm 2.7 V 3.6 V 73 mA 197 mA 1 MB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel

Espressif Systems RF System on a Chip - SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm 6,056In Stock
Min.: 1
Mult.: 1
: 5,000

Wi-Fi RISC 2.4 GHz to 2.5 GHz 72.2 Mbps 20 dBm - 72 dBm 2.5 V 3.6 V 56 mA 170 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP8685H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C - +105C 2,203In Stock
5,000Expected 27/7/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC-V 2.412 GHz to 2.484 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 384 kB, 4 MB - 40 C + 105 C QFN-28

Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 256In Stock
Min.: 1
Mult.: 1

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 236In Stock
Min.: 1
Mult.: 1

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 183In Stock
Min.: 1
Mult.: 1

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Tray

Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 600In Stock
Min.: 1
Mult.: 1
: 1,000

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 880In Stock
Min.: 1
Mult.: 1

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 315In Stock
Min.: 1
Mult.: 1
: 1,000

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 105 C FCCSP-102 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC ESP32-C3FH4X is an low-power and highly-integrated MCU-based solution that supports 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE) 982In Stock
10,000Expected 27/7/2026
Min.: 1
Mult.: 1

RISC-V 150 Mbps 20 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 4 MB - 40 C + 105 C QFN-32

Espressif Systems RF System on a Chip - SoC 2MB SPI Flash Temp -40 +105C 4,316In Stock
Min.: 1
Mult.: 1
: 5,000

Wi-Fi RISC 2.4 GHz 72.2 Mbps 19 dBm - 70 dBm 2.7 V 3.6 V 73 mA 197 mA 2 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm 1,492In Stock
Min.: 1
Mult.: 1
: 5,000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 384 kB - 40 C + 105 C QFN-32 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40 C - +105 C 9,325In Stock
Min.: 1
Mult.: 1
: 5,000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 4 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Wi-Fi SoC 2,356In Stock
Min.: 1
Mult.: 1
: 4,000

Wi-Fi ARM Cortex M4F 2.4 GHz 54 Mbps 20 dBm - 76 dBm 2.1 V 3.6 V 38.5 mA 280 mA 8 kB, 256 kB - 40 C + 85 C FCCSP-72 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Automotive Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-102 Reel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ARM Cortex M4F 57 GHz to 64 GHz 400 Mbps 11 dBm 1.14 V 1.26 V 1 MB - 40 C + 125 C FCCSP-152 Reel
Texas Instruments RF System on a Chip - SoC Low-power 60GHz indu strial mmWave radar
Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 12.5 Ms/s 1.14 V 1.26 V 1 MB - 40 C + 105 C DSBGA-111 Reel
Texas Instruments RF System on a Chip - SoC Low-power 60GHz indu strial mmWave radar
Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
Industrial Radar Sensor ARM Cortex M4F 57 GHz to 64 GHz 12.5 Ms/s 1.14 V 1.26 V 1 MB - 40 C + 105 C DSBGA-111 Reel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57GHz to 63.5GHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,040
Mult.: 208

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 63.5 GHz 17 dBm 1.14 V 1.26 V - 40 C + 105 C FCCSP-101 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57GHz to 63.5GHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 63.5 GHz 17 dBm 1.14 V 1.26 V - 40 C + 105 C FCCSP-101 Reel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57GHz to 63.5GHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 63.5 GHz 17 dBm 1.14 V 1.26 V - 40 C + 105 C FCCSP-101 Reel
Renesas / Dialog DA14870-10N00GH2
Renesas / Dialog RF System on a Chip - SoC Bluetooth dual mode audio SoC with Open platform DSP Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

Low-Power Dual Mode Bluetooth v6.0 Compliant Audio SoC Arm Cortex M33F 160 MHz 1024 kB WLCSP-64 Reel
Renesas / Dialog DA14870-11N00H22
Renesas / Dialog RF System on a Chip - SoC Bluetooth dual mode audio SoC with Open platform DSP Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Low-Power Dual Mode Bluetooth v6.0 Compliant Audio SoC Arm Cortex M33F 160 MHz 1024 kB VFBGA-104 Reel
Renesas / Dialog DA14701-00000HZ2
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Bluetooth 5.2 ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 97 dBm 2.9 V 4.75 V 1.85 mA 3 mA 4 kB - 40 C + 85 C VFBGA-142 Reel