AWR2544BGAMQRQ1

Texas Instruments
595-AWR2544BGAMQRQ1
AWR2544BGAMQRQ1

Mfr.:

Description:
RF System on a Chip - SoC 76-81GHz FMCW satell ite Radar-on-Chip s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$45.19 $45,190.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
FMCW Radar SoC
ARM Cortex R5F
76 GHz to 81 GHz
1 Gbps
1.14 V
1.26 V
- 40 C
+ 140 C
FCCSP-248
Reel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 2 MB
Data RAM Type: SRAM
Development Kit: AWR2544LOPEVM
Height: 1.234 mm
Interface Type: GPIO, I2C, SPI, UART
Length: 12.4 mm
Maximum Clock Frequency: 300 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Operating Supply Voltage: 1.2 V
Product Type: RF System on a Chip - SoC
Program Memory Type: ..
Series: AWR2544
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.