NX20P5090UKAZ

NXP Semiconductors
771-NX20P5090UKAZ
NX20P5090UKAZ

Mfr.:

Description:
USB Switch ICs High-Voltage USB PD Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
43 mOhms
29.2 ms
23 ms
2.5 V to 20 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-15
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Pd - Power Dissipation: 1.45 W
Product Type: USB Switch ICs
Series: NX20P5090UK
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.5 V
Switch Continuous Current: 5 A
Part # Aliases: 935305697041
Unit Weight: 2.871 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

NX20P5090 Power Distribution Switch

NXP NX20P5090 is a 5A unidirectional power switch for USB power distribution (PD). The NX20P5090 switch is designed to enhance system reliability and provide vital protection in USB PD power control applications. When a fault condition occurs, NX20P5090 will isolate the power switch terminals automatically. The device also features a default 23V overvoltage protection threshold and provides 29V tolerance in shutdown mode for both VBUS and VINT pins. NX20P5090 has a supply voltage range of 2.5V to 20V, making it ideal for smart and feature phones, tablets, eBooks, and notebooks. To support a connection of dual power inputs to one charging circuit, two NX20P5090 chips may be used in parallel. Over-temperature protection, under voltage lockout, overvoltage lockout, and reverse current protection circuits are just a few benefits of the NX20P5090. The power switch is offered in a wafer level chip-scale (WLCSP) package, 15 bumps, 2.56mm x 1.54mm x 0.555mm (LxWxH).

In Stock: 9,381

Stock:
9,381 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.31 $2.31
$1.70 $17.00
$1.55 $38.75
$1.37 $137.00
$1.29 $322.50
$1.24 $620.00
$1.23 $1,230.00
Full Reel (Order in multiples of 3000)
$1.15 $3,450.00
$1.13 $6,780.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.