SC70-6 Power Switch ICs - Power Distribution

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 0.24-A 300-m o hm load switch wit 147,832In Stock
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 130 mA 240 mA 350 mOhms 820 us 15 us 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT SC70-6 TPS22948 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 1.5-A 90-moh m load switch with a A 595-TPS22919DCKR 10,655In Stock
14,500Expected 1/9/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 105 C SMD/SMT SC70-6 TPS22919 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.5V 1.5A 90 m? self-protected AE 20,507In Stock
33,000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 125 C SMD/SMT SC70-6 TPS22919 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 1.5-A 90-moh m load switch with a A 595-TPS22919DCKT
100,624Expected 1/9/2026
Min.: 1
Mult.: 1
: 3,000

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 105 C SMD/SMT SC70-6 TPS22919 Reel, Cut Tape, MouseReel