SOT-23-8 Analogue Switch ICs

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST 4,863In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4742 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 1,923In Stock
Min.: 1
Mult.: 1
Max.: 1,923

SMD/SMT SOT-23-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-6 V +12 V Lo RON Sgl SPDT Analog Sw 14,830In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Capacitance, Low Charge Injection, 15 V/12 V iCMOS SPDT in SOT-23 13,263In Stock
Min.: 1
Mult.: 1
Max.: 13,263
: 3,000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 200 Ohms 5 V 16.5 V 5 V 16.5 V 105 ns 125 ns - 40 C + 125 C ADG1219 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 17,300In Stock
Min.: 1
Mult.: 1
Max.: 17,300
: 10,000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 12,508In Stock
Min.: 1
Mult.: 1
Max.: 12,508
: 3,000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 45 Ohm SPDT Analog Switch in SOT23-8 4,981In Stock
10,000Expected 23/12/2026
Min.: 1
Mult.: 1
Max.: 15,231
: 2,500

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 45 Ohms 9 V 36 V 4.5 V 20 V 130 ns 130 ns - 40 C + 85 C MAX4649 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5 46In Stock
6,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 245 Ohms 10 V 16.5 V 5 V 16.5 V 121 ns 78 ns - 40 C + 125 C TMUX6119 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST 1,200In Stock
3,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4741 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 1,455In Stock
Min.: 1
Mult.: 1
Max.: 1,470
: 500

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 7,550In Stock
Min.: 1
Mult.: 1
Max.: 7,550
: 2,500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPDT Analog Sw 1,162In Stock
5,000Expected 7/12/2026
Min.: 1
Mult.: 1
Max.: 6,162

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 60 Ohms 1.8 V 12 V 1.8 V 6 V 60 ns 40 ns - 40 C + 85 C MAX4564 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 196In Stock
Min.: 1
Mult.: 1
Max.: 196

SMD/SMT SOT-23-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4542 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Hi-Volt Single SPDT
62,992On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 45 Ohms 7 V 36 V 4.5 V 20 V 146 ns 104 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPST ENH 3V N O 8 INDEL
11,728On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 20 Ohms 2.7 V 12 V 35 ns 30 ns - 40 C + 85 C ISL43120 Reel, Cut Tape, MouseReel