ADG1204 Series Multiplexer Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 6,092In Stock
Min.: 1
Mult.: 1
: 500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 1,538In Stock
3,000Expected 10/8/2026
Min.: 1
Mult.: 1
: 1,500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 810In Stock
Min.: 1
Mult.: 1

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 542In Stock
1,000Expected 7/8/2026
Min.: 1
Mult.: 1
: 1,000

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 120 Ohms 90 ns - 40 C + 125 C Reel