584-ADG5436 Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11 Ohms 9 V 40 V 9 V 22 V 230 ns 160 ns - 40 C + 125 C ADG5436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V,
41In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V 5 V 22 V 535 ns 205 ns - 40 C + 125 C ADG5436F Tube