X2F000011000100

Epson Timing
732-X2F000011000100
X2F000011000100

Mfr.:

Description:
Accelerometers M-A352AD10 Digital Output Accelerometer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,845.72 $1,845.72

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
1000 G
Digital
SPI, UART
3.45 V
3.15 V
16.2 mA
- 30 C
+ 85 C
PCB Mount
Tray
Brand: Epson Timing
Product Type: Accelerometers
Series: M-A352
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-A352 High Accuracy Three Axis Accelerometer

Epson M-A352 High Accuracy Three-Axis Accelerometer features ultra-low noise, high stability, and consumes low power using fine-processing technology for quartz. This accelerometer features 0.2μG/√Hz typical ultra-low noise, DC to 460Hz (-6dB) frequency response characteristics, and ±15G (148dB at fc = 16Hz/512Tap) high dynamic range. The M-A352 accelerometer incorporates programmable low-pass digital filters, an SPI/UART-selectable interface, and consumes 20mA typical (output data rate 200Hz) power. This accelerometer offers selectable acceleration/tilt-angle output formats and a low-jitter external trigger function for synchronous sampling. Typical applications include structural health monitors, seismic measurements, vibration control and stabilization, and motion analysis and control.