- 55 C Accelerometers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 19,967In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Digital Output Three-Axis Accel 5,817In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 10,403In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 2,482In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 468In Stock
1,034On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers EPTri-Axis Analog Accel 10g/ 40g
276Expected 19/6/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers EP ri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers EP Tri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Reel