MM033802-6

DB Unlimited
497-MM033802-6
MM033802-6

Mfr.:

Description:
MEMS Microphones 3.5x2.65x0.98, -38 +/- 1 dB Sentivity, Analog output MEMS mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
Precise
- 38 dB
65 dB
300 Ohms
100 Hz to 10 kHz
100 uA
2 V
- 40 C
+ 105 C
3.5 mm
Reel
Cut Tape
Brand: DB Unlimited
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.30 $3.30
$2.52 $25.20
$2.27 $56.75
$2.09 $104.50
Full Reel (Order in multiples of 100)
$1.93 $193.00
$1.74 $348.00
$1.60 $800.00
$1.50 $1,500.00
$1.46 $7,300.00