SCR2100-D08-05

Murata Electronics
81-SCR2100-D08-05
SCR2100-D08-05

Mfr.:

Description:
Gyroscopes GYROSCOPES MEMS SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 2/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$77.53 $77.53
$71.58 $357.90
$70.50 $705.00
$69.58 $1,739.50
Full Reel (Order in multiples of 50)
$64.83 $3,241.50
$62.44 $6,244.00
$62.42 $15,605.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Gyroscopes
RoHS:  
1-axis
X
+/- 125 deg/s
Digital SPI
50 LSB/deg/s
SPI
16 bit
23.9 mA
3.6 V
3 V
SOIC-24
AEC-Q100
Reel
Cut Tape
Brand: Murata Electronics
Height: 4.3 mm
Length: 15 mm
Linearity: +/- 0.5 deg/s
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: SCR21
Factory Pack Quantity: 50
Subcategory: Sensors
Width: 8.5 mm
Unit Weight: 16.794 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

SCR2100-D08 Gyroscope

Murata Electronics SCR2100-D08 Gyroscope is a combined high-performance angular rate sensor component based on Murata's proven 3D MEMS technology and highly integrated electronics. This industrial single-axis gyroscope offers a digital SPI interface and extensive self-diagnostics features.  The sensing elements and measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. Murata Electronics SCR2100-D08 Gyroscope is RoHS compatible and suitable for lead-free reflow soldering.