+ 125 C FPGA SoC

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XAZU2EG-1SFVC784Q
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z010-1CLG400Q 6In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 2800 LE 4400 ALM 2.1 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z010-1CLG225Q 8In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 2800 LE 4400 ALM 2.1 Mbit 86 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU3EG-1SFVC784Q
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV - 40 C + 125 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs
16In Stock
Min.: 1
Mult.: 1
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56520 LE 267 I/O 1.2 V - 55 C + 125 C
AMD / Xilinx SoC FPGA XAZU4EV-1SFVC784Q
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 252 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU5EV-1SFVC784Q
4Expected 31/5/2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 252 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z020-1CLG400Q
223On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z020-1CLG484Q
90On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z030-1FBV484Q
5Expected 12/10/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 12500 LE 19650 ALM 9.3 Mbit 130 I/O 1 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 8 Weeks
Min.: 36
Mult.: 36

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU2EG-1SBVA484Q
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU2EG-1SFVA625Q
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 180 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU3EG-1SBVA484Q
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU3EG-1SFVA625Q
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU11EG-1FFVF1517Q
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 464 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU7EV-1FBVB900Q
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 204 I/O 850 mV - 40 C + 125 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs
Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56520 LE 267 I/O 1.2 V - 55 C + 125 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs
Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56520 LE 267 I/O 1.2 V - 55 C + 125 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs
Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 60

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56520 LE 267 I/O 1.2 V - 55 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 23KLEs Non-Stocked
Min.: 84
Mult.: 84

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 1.8 MB 23000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 32 Weeks
Min.: 3
Mult.: 1

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 32 Weeks
Min.: 2
Mult.: 1

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 32 Weeks
Min.: 2
Mult.: 1

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 32 Weeks
Min.: 2
Mult.: 1

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C