FPGA - Field Programmable Gate Array

Results: 2,368
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 127In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 195 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 19In Stock
180Expected 3/8/2026
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 95In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 145In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 136In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 200 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 15In Stock
120Expected 3/8/2026
Min.: 1
Mult.: 1

M2GL090 86184 LE 2.53 Mbit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 24In Stock
Min.: 1
Mult.: 1

M2GL150T 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 55 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 69In Stock
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 8 TransCh 250Mbps-12.7Gbps 27In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps

MPF500T 0 bit 584 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 410In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
220In Stock
Min.: 1
Mult.: 1
No
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
106In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 138 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
35In Stock
Min.: 1
Mult.: 1
No
M2GL090T 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 49In Stock
Min.: 1
Mult.: 1

56500 LE 0 bit - 40 C + 100 C FBGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs 50In Stock
Min.: 1
Mult.: 1

56500 LE 0 bit - 40 C + 100 C FBGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 90In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 0 bit 177 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 47In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 355In Stock
Min.: 1
Mult.: 1

A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 1.5KLEs 533In Stock
Min.: 1
Mult.: 1

A3PN125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 36K System Gates 13In Stock
Min.: 1
Mult.: 1

A42MX24 912 LE 0 bit 150 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT TQFP-176 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 2In Stock
Min.: 1
Mult.: 1

AGL600V2 7000 LE 108 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 200LEs 1,254In Stock
Min.: 1
Mult.: 1

AGLN020V5 200 LE 0 bit 49 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT QFN-68 Tray
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 12K System Gates 31In Stock
Min.: 1
Mult.: 1

eX256 512 LE 0 bit 81 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray