Lattice LFE2M50SE Series FPGA - Field Programmable Gate Array

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array 48K LUTs 270 S Ser Memory DSP 1.2V 5SPD Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 60

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 270 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 270 S Ser Memory DSP 1.2V 5SPD Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 60

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 270 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 372 S Ser Memory DSP 1.2V 5SPD Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 40

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 372 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 372 S Ser Memory DSP 1.2V 5SPD Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 40

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 372 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 410 S Ser Memory DSP 1.2V 5SPD Non-Stocked Lead-Time 32 Weeks
Min.: 27
Mult.: 27

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 410 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 410 S Ser Memory DSP 1.2V 5SPD Non-Stocked Lead-Time 32 Weeks
Min.: 27
Mult.: 27

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 410 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 270 S Ser Memory DSP 1.2V 6SPD Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 60

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 270 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 270 S Ser Memory DSP 1.2V 6SPD Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 60

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 270 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 372 S Ser Memory DSP 1.2V 6SPD Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 40

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 372 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 372 S Ser Memory DSP 1.2V 6SPD Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 40

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 372 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 410 S Ser Memory DSP 1.2V 6SPD Non-Stocked Lead-Time 32 Weeks
Min.: 27
Mult.: 27

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 410 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 410 S Ser Memory DSP 1.2V 6SPD Non-Stocked Lead-Time 32 Weeks
Min.: 27
Mult.: 27

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 410 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-900 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 270 S Ser Memory DSP 1.2V 7SPD Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 270 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 372 S Ser Memory DSP 1.2V 7SPD Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 40

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 372 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 410 S Ser Memory DSP 1.2V 7SPD Non-Stocked Lead-Time 32 Weeks
Min.: 27
Mult.: 27

LFE2M50SE 48000 LE 24000 ALM 4.05 Mbit 410 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-900 Tray