AMD XA7A100T Series FPGA - Field Programmable Gate Array

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-1CSG324Q 1In Stock
405Expected 6/4/2026
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-1FGG484Q 5In Stock
39Expected 7/9/2026
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 950 mV 1.05 V - 40 C + 125 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-1CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-2CSG324I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-2FGG484I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484