Cut Tape Linear Voltage Regulators

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7,000In Stock
Min.: 1
Mult.: 1
: 10,000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7,000In Stock
Min.: 1
Mult.: 1
: 10,000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 1.2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE D 7,000In Stock
Min.: 1
Mult.: 1
: 10,000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 2.85 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape

ESS Technology Linear Voltage Regulators SABRE Dual Channel Ultra Low Noise Linear Regulator, 3mmx3mm, 16-QFN 1,466In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT QFN-16 2 Output Positive Fixed, Selectable - 20 C + 85 C 6.8 mA Reel, Cut Tape
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 25,676In Stock
Min.: 1
Mult.: 1
: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator 11,163In Stock
Min.: 1
Mult.: 1
: 1,500

ADP7182 SMD/SMT LFCSP-8 1 Output Negative Adjustable 200 mA Adjustable - 2.7 V - 28 V - 40 C + 125 C - 650 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 3.3 Vout 52,965In Stock
Min.: 1
Mult.: 1
: 3,000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.3Vout w/ QOD 124,839In Stock
Min.: 1
Mult.: 1
: 3,000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 57,700In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 2.8 Vout 27,160In Stock
Min.: 1
Mult.: 1
: 3,000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 2.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 7,463In Stock
Min.: 1
Mult.: 1
: 2,500

MAX15006B SMD/SMT TDFN-EP-6 1 Output Positive 5 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO Adj Vout 91,624In Stock
Min.: 1
Mult.: 1
: 1,500

ADP323 SMD/SMT LFCSP-16 3 Output Positive 1.8 V to 5.5 V 200 mA Adjustable 1.8 V 5.5 V - 40 C + 125 C 85 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 34,929In Stock
Min.: 1
Mult.: 1
: 2,500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators 150MA QUICUR NANO 45V 3.3VLDO 3,793In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-5 1 Output Positive 3.3 V 150 mA Fixed 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 10V 10,407In Stock
Min.: 1
Mult.: 1
: 1,000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 10 V 100 mA Fixed 13 V 25 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 24,330In Stock
Min.: 1
Mult.: 1
: 2,500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 3.3 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 8,816In Stock
Min.: 1
Mult.: 1
: 3,000

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 5 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators 150MA QUICUR NANO 45V 5.0V LD 5,463In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-5 1 Output Positive 5 V 150 mA Adjustable 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 9,988In Stock
Min.: 1
Mult.: 1
: 2,500

MAX5024 SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149,995In Stock
Min.: 1
Mult.: 1
: 5,000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators 150A QUICUR NANO 45V 3.3VLDO 5,039In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SSOP-5 1 Output Positive 1 V to 18 V 150 mA Adjustable 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 24,376In Stock
Min.: 1
Mult.: 1
: 1,000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 3,807In Stock
Min.: 1
Mult.: 1
: 3,000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 2.5Vout 2,872In Stock
Min.: 1
Mult.: 1
: 3,000

ADP122 SMD/SMT TSOT-23-5 1 Output Positive 2.5 V 300 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 1.8Vout 1,149In Stock
Min.: 1
Mult.: 1
: 1,000

ADP124 SMD/SMT MSOP-8 1 Output Positive 1.8 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel