SC70-5 LDO Voltage Regulators

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators L-N H-B PSRR 150mA A 595-TPS71710DCKT A A 595-TPS71710DCKT 2,682In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 10V Sgl Out LDO 80mA Adj Low Quies Crnt A 595-TPS71401DCKT 5,443In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 80 mA 1 Output Positive 3.2 uA 2.5 V 10 V Adjustable - 40 C + 125 C 415 mV TPS714 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50mA 2.5V Hi Input V ltg LDO Vltg Reg 4,677In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 2.5 V 50 mA 1 Output Positive 3.2 uA 2.5 V 24 V Fixed - 40 C + 125 C 415 mV AEC-Q100 TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators MicroPwr 150Ma LDO A 926-LP5951MGX25NOPB A 926-LP5951MGX25NOPB 3,197In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SC70-5 2.5 V 150 mA 1 Output Positive 55 uA 1.8 V 5.5 V 60 dB Fixed - 40 C + 125 C 200 mV LP5951 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 150mA Fixed(3.3V) Hi PSRR A 595-TPS71733DCKR 11,537In Stock
Min.: 1
Mult.: 1
Max.: 110
: 250

SMD/SMT SC70-5 3.3 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 10-mA 1.8V Micro Pow er LDO Vltg Reg 3,984In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1.8 V 50 mA 1 Output Positive 5 uA 1.8 V 5.5 V Fixed - 40 C + 125 C 110 mV AEC-Q100 TPS797 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA Output Adj ALT 595-TPS71501DCKR AL ALT 595-TPS71501DCKR 10,237In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 50 mA 1 Output Positive 5 uA 2.5 V 24 V Adjustable - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 3.0-V High Inp ut Voltage 11,471In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 3 V 50 mA 1 Output Positive 3.2 uA 2.5 V 24 V Fixed - 40 C + 125 C 415 mV AEC-Q100 TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 3.45-V High In put-Voltage 16,045In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 3.45 V 50 mA 1 Output Positive 3.2 uA 2.5 V 24 V Fixed - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 3.3-V High Inp ut Voltage ALT 595- ALT 595-TPS71533DCKR 14,998In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3,000

SMD/SMT SC70-5 3.3 V 50 mA 1 Output Positive 5 uA 2.5 V 24 V Fixed - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators L-N H-B PSRR 150mA A 595-TPS71725DCKR A A 595-TPS71725DCKR 4,640In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC70-5 2.5 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-TPS7172 A 595-TPS71728DCKT 4,543In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 2.8 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Mil Enh Ultra lo-pwr 10mA LDO Linear Reg 1,986In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 3 V 50 mA 1 Output Positive 5 uA 1.8 V 5.5 V Fixed - 55 C + 125 C 400 mV TPS79730 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 1.9-V High Inp ut Voltage 2,432In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1.9 V 50 mA 1 Output Positive 3.2 uA 2.5 V 24 V Fixed - 40 C + 125 C 415 mV TPS715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 200mALo IQLDO Reg A 595-TLV70025DCKR A 5 A 595-TLV70025DCKR 1,629In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC70-5 2.5 V 200 mA 1 Output Positive 31 uA 2 V 5.5 V Fixed - 40 C + 125 C 175 mV TLV700 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC 200mA Low IQ LDO Reg 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 3 V 200 mA 1 Output Positive 31 uA 2 V 5.5 V Fixed - 40 C + 125 C 175 mV AEC-Q100 TLV700 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA RF Linear Reg A 595-TPS71719DCKT A A 595-TPS71719DCKT 1,339In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1.9 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 10-mA 3.0-V LDO A 59 5-TPS79730DCKR A 59 A 595-TPS79730DCKR 961In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC70-5 3 V 50 mA 1 Output Positive 2 uA 1.8 V 5.5 V Fixed - 40 C + 85 C 105 mV TPS797 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-TPS7172 A 595-TPS71727DCKT 1,949In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 2.7 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 10-mA 3.3V Micro Pow er LDO Vltg Reg 2,529In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 3.3 V 50 mA 1 Output Positive 5 uA 1.8 V 5.5 V Fixed - 40 C + 125 C 110 mV AEC-Q100 TPS797 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC 200mA Low IQ LDO Reg 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1.2 V 300 mA 1 Output Positive 31 uA 2 V 5.5 V Fixed - 40 C + 125 C 175 mV AEC-Q100 TLV700 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators LN High-Bandwidth PS RR 150mA A 595-TPS7 A 595-TPS71713DCKT 1,685In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1.3 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 10-mA 3.0-V LDO ALT 595-TPS79730DCKR ALT ALT 595-TPS79730DCKR 2,841In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 3 V 50 mA 1 Output Positive 2 uA 1.8 V 5.5 V Fixed - 40 C + 85 C 105 mV TPS797 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA low-IQ low- d ropout voltage regu A 926-5951MG-2.8/NOPB 3,035In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 2.8 V 150 mA 1 Output Positive 55 uA 1.8 V 5.5 V Fixed - 40 C + 125 C 200 mV LP5951 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Out 150mA Fixed Lo Noise Hi PSRR A 5 A 595-TPS71721DCKT 1,754In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 2.1 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel