Nexperia LDO Voltage Regulators

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Nexperia LDO Voltage Regulators NEX91515PB-Q100/SOT8063/HSO8 225In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HSO-8 150 mA 1 Output 85 uA 4 V 40 V 85 dB Adjustable - 40 C + 150 C 220 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX91530PB-Q100/SOT8063/HSO8 225In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HSO-8 300 mA 1 Output 85 uA 4 V 40 V 85 dB Adjustable - 40 C + 150 C 440 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX91615PB-Q100/SOT8063/HSO8 225In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HSO-8 150 mA 1 Output 45 uA 4 V 40 V - 40 C + 150 C 220 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX91630PB-Q100/SOT8063/HSO8 225In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HSO-8 300 mA 1 Output 45 uA 4 V 40 V 85 dB Adjustable - 40 C + 150 C 440 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90230APA-Q100/SOT8062/HTSSO 229In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HTSSOP-8 3.3 V 300 mA 1 Output Positive 5.3 uA 4 V 40 V 60 dB Fixed - 40 C + 150 C 600 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90230BPA-Q100/SOT8062/HTSSO 240In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HTSSOP-8 5 V 300 mA 1 Output Positive 5.3 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 460 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90530APA-Q100/SOT8062/HTSSO 160In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HTSSOP-8 3.3 V 300 mA 1 Output Positive 5.3 uA 4 V 40 V 60 dB Fixed - 40 C + 150 C 600 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90530BPA-Q100/SOT8062/HTSSO 216In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HTSSOP-8 5 V 300 mA 1 Output Positive 5.3 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 460 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90015ADF-Q100/SOT8104/SOT23 171In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output 8 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 280 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90015ADG-Q100/SOT223/SC-73 24In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-4 3.3 V 150 mA 1 Output 8 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 290 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90015BDG-Q100/SOT223/SC-73 77In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-4 5 V 150 mA 1 Output 8 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 290 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90215BGA-Q100/SOT8044D/HWSO 149In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HWSON-6 5 V 150 mA 1 Output 8 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 295 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX91207DE-Q100/SOT8105/SOT23- 228In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5S 70 mA 1 Output Positive 40 uA 4 V 40 V 90 dB Adjustable - 40 C + 150 C 215 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX91207DF-Q100/SOT8104/SOT23- 72In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 70 mA 1 Output Positive 40 uA 4 V 40 V 90 dB Adjustable - 40 C + 150 C 215 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90515APA-Q100/SOT8062/HTSSO 250In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HTSSOP-8 3.3 V 150 mA 1 Output Positive 5.3 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 290 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90515BPA-Q100/SOT8062/HTSSO 240In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HTSSOP-8 5 V 150 mA 1 Output Positive 5.3 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 230 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90015BDF-Q100/SOT8104/SOT23 180In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output 8 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 280 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90215AGA-Q100/SOT8044D/HWSO 223In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HWSON-6 3.3 V 150 mA 1 Output 8 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 195 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90230AGA-Q100/SOT8044D/HWSO 207In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HWSON-6 3.3 V 300 mA 1 Output 8 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 610 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX90230BGA-Q100/SOT8044D/HWSO 225In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT HWSON-6 5 V 300 mA 1 Output 8 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 610 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX92730DPCD-Q100/SOT8108/HTSS
250Expected 20/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSSOP-16 1.5 V to 20 V 300 mA 2 Output Positive 340 uA 4 V 40 V 80 dB Adjustable - 40 C + 150 C 500 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX92830DPCD-Q100/SOT8108/HTSS
250Expected 20/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSSOP-16 1.5 V to 20 V 300 mA 2 Output Positive 340 uA 4 V 40 V 80 dB Adjustable - 40 C + 150 C 500 mV Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX94215ADG-Q100/SOT223/SC-73 Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 4,000

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output 40 uA 4 V 40 V 85 dB Fixed - 40 C + 125 C 380 mV
Nexperia LDO Voltage Regulators NEX94215BDG-Q100/SOT223/SC-73 Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 4,000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output 40 uA 4 V 40 V 85 dB Fixed - 40 C + 125 C 380 mV
Nexperia NEX91730PB-Q100Y
Nexperia LDO Voltage Regulators NEX91730PB-Q100/SOT8063/HSO8 Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel