MaxLinear LP2951 Series LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
MaxLinear LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR 2,008In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 3.3 V 100 mA 1 Output Positive 120 uA 2.4 V 30 V 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR 4,342In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 120 uA 2.4 V 30 V 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel