Semtech Voltage References

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Semtech Voltage References ADJ LV SHUNT REG. SOT-23 Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 20 V 0.25 % 100 mA 0 C + 70 C SC431LCSK Reel

Semtech Voltage References OPTO DRIVER, SOT 23-5 Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Shunt References 1.5 V 0.5 % 15 V 200 uA - 40 C + 85 C SC44 Reel, Cut Tape, MouseReel