onsemi AC/DC Converters

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
onsemi AC/DC Converters 3-PHASE INVERTER 33In Stock
Min.: 1
Mult.: 1

NXV08V080DB1 Tube
onsemi AC/DC Converters Greenmode PWM Controller 822In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-8 Si 73 kHz 80 % - 40 C + 150 C 450 mA FAN7602C Reel, Cut Tape, MouseReel

onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 136In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 14 W 6.5 V 20 V Flyback Si 65 kHz 72 % 1.1 mA - 40 C + 125 C 400 mA NCP1075A Tube

onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 837In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 14 W 6.5 V 20 V Flyback Si 100 kHz 72 % 1.1 mA - 40 C + 125 C 400 mA NCP1075A Tube

onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 278In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 14 W 6.5 V 20 V Flyback Si 100 kHz 72 % 1.1 mA - 40 C + 125 C 400 mA NCP1075A Tube
onsemi AC/DC Converters The factory Is currently not accepting orders for this product 150In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 Flyback Si 65 kHz 72 % NCP1075 Tube

onsemi AC/DC Converters Hi Vtg SWR for Offline SMPS 190In Stock
3,000Expected 17/4/2026
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 Forward Si 130 kHz 72 % - 40 C + 125 C NCP1075 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters ENHANCED OFF- LINE SWITCH 107In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 31 W 8 V 8.9 V Flyback Si 100 kHz 72 % 1.26 mA - 40 C + 150 C 650 mA NCP1076A Tube
onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 259In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 25 W 7.7 V 8.5 V Flyback Si 65 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Tube

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 20In Stock
4,000Expected 23/2/2026
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 25 W 7.7 V 8.5 V Flyback Si 100 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters ENHANCED OFF- LINE SWITCH 3In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 8 V 8.9 V Flyback Si 65 kHz, 100 kHz, 130 kHz 72 % 1.26 mA + 150 C NCP1077A Tube
onsemi AC/DC Converters HV QUASI- RESONANT CONTRO 570In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-9NB Flyback Si 1 mA - 40 C + 125 C NCP1340 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 88In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 31 W 8 V 8.9 V Flyback Si 130 kHz 72 % 1.26 mA - 40 C + 150 C 650 mA NCP1076 Tube
onsemi NCP1341B1D1R2G
onsemi AC/DC Converters HV QUASI-RESONANT CONTROLLER FEATURING VALLEY LOCKOUT SWITCHING 1,431In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si NCP1341 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters HV QUASI- RESONANT CONTRO 299In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-9NB Flyback Si 1 mA - 40 C + 125 C NCP1341 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters HV SWITCHER FOR LOW POWER
400Expected 20/2/2026
Min.: 1
Mult.: 1

Through Hole PDIP-7 Flyback Si 110 kHz 72 % 700 uA + 150 C NCP1072 Tube

onsemi AC/DC Converters High Voltage Switching Regulator for Offline SMPS
1,000Expected 10/4/2026
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 Flyback Si 100 kHz 72 % 450 mA NCP1075 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters ENHANCED OFF-LINE SWITCH 26,700Factory Stock Available
Min.: 1
Mult.: 1

Through Hole PDIP-8 31 W 8 V 8.9 V Flyback Si 100 kHz 72 % 1.26 mA - 40 C + 150 C 650 mA NCP1076A Tube
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 100KHZ AND 225OHM MOSFET 11,850Factory Stock Available
Min.: 1
Mult.: 1

Through Hole PDIP-7 40 W Flyback Si 100 kHz 90 % 1.9 mA - 40 C + 150 C NCP11184 Tube
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 130KHZ AND 225OHM MOSFET 9,000Factory Stock Available
Min.: 3,000
Mult.: 3,000

Through Hole PDIP-7 36 W Flyback Si 130 kHz 90 % 2.2 mA - 40 C + 150 C NCP11184 Tube
onsemi NCP114AMX092TAG
onsemi AC/DC Converters LDO Regulator, 300 mA, High PSRR 0.92V, Active discharge 150,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3,000

Si NCP114 Reel, Cut Tape
onsemi NCP11185A130PG
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 130KHZ AND 13OHM MOSFET Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000

Through Hole PDIP-7 52 W 85 VAC 265 VAC Flyback Si 130 kHz 2.2 mA - 40 C + 125 C NCP11185 Tube
onsemi NCP1340B8D1R2G
onsemi AC/DC Converters Quasi-Resonant Controller, High-Voltage, Featuring Valley Lock-Out Switching Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-9 12 V 9 V 28 V Flyback Si 1 mA - 40 C + 125 C 500 mA NCP1340 Reel, Cut Tape, MouseReel
onsemi NCP1341B4D1R2G
onsemi AC/DC Converters HV QUASI- RESONANT CONTRO Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-9NB Flyback Si 1 mA - 40 C + 125 C NCP1341 Reel, Cut Tape, MouseReel