Shunt Adjustable References Voltage References

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 595-LM431BIMX/NOPB 5,573In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References Prec Micropower Shun t VRef 2,484In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj MicroPwr Vtg Ref A 926-LM285MX/NOPB A 926-LM285MX/NOPB 15,926In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA - 40 C + 85 C LM285-ADJ Tube
Texas Instruments Voltage References Adj Prec Zener Shunt Reg A 926-LM431ACMX A 926-LM431ACMX/NOPB 4,109In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-L4051C A 926-L4051CIM3XADJNPB 3,161In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 10 V 0.5 % 50 PPM / C 12 mA - 40 C + 85 C LM4051 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre 3,513In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References Adj Prec Zener Shunt Reg 2,761In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431CCM3X/NOPB 5,243In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4041 A 926-LM4041DIM7ADJNPB 5,505In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable 85 C mi c ropower voltage ref A 926-LM285M/NOPB 10,530In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA - 40 C + 85 C LM285-ADJ Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1% low-voltage (1.2 4-V) adjustable prec 5,295In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 30 V 1 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431BCM5/NOPB 5,185In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable References 1.24 V to 30 V 0.5 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIMX/NOPB 1,394In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Analog Devices Voltage References Progmable Ref 233In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Shunt Adjustable References 2.5 V to 36 V 0.4 % 50 PPM / C 36 V 100 mA - 40 C + 85 C LT1431 Tube
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-LM4041DEM3ADJNPB 2,429In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable 70 C mi c ropower voltage ref A 926-LM385BMX/NOPB 1,230In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385-ADJ Tube
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-LM4041CIM7ADJNPB 4,007In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable 70 C mi c ropower voltage ref 1,172In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385-ADJ Bulk
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-L4041DIM7XADJNPB 2,941In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Adjustable Voltage Reference 4,902In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 0.4 % 2.507 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
Diodes Incorporated AZ431LARTR-G1
Diodes Incorporated Voltage References Adj Prec Shunt Reg 1.24V to 18V 3mV 882In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT Shunt Adjustable References 1.24 V to 18 V 0.5 % 20 PPM / C 1.246 V 100 mA - 40 C + 125 C AZ431L Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-volt age adjustable preci 2,795In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 6 V 0.5 % 161 PPM/C 1.252 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape
Texas Instruments Voltage References Automotive adjustabl e precision shunt r 2,979In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable References 36 V 92 PPM / C 2.52 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape
Texas Instruments Voltage References All-capacitor stable precision programma 6,601In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.5 V to 36 V 1 % 2.52 V - 40 C + 85 C TLA431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References All-capacitor stable precision programma 2,410In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.5 V to 36 V 1 % 2.52 V - 40 C + 125 C TLA431 Reel, Cut Tape, MouseReel