TOPSwitch AC/DC Converters

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 53 W 85-265 VAC 79 W 230 VAC Non-Stocked
Min.: 3,000
Mult.: 750
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP249 Reel
Power Integrations AC/DC Converters 14W 85-265 VAC 22 W230 VAC Non-Stocked
Min.: 750
Mult.: 750
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Reel
Power Integrations AC/DC Converters 57W (85-264VAC) 81W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP255 Tube
Power Integrations AC/DC Converters 29W (85-264VAC) 43W (230V AC) Non-Stocked
Min.: 3,840
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters 119W (85-264VAC) 157W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP257 Tube
Power Integrations AC/DC Converters 148W (85-264VAC) 195W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP258 Tube
Power Integrations AC/DC Converters 15W/25W PK 85-264VAC 25W/38W PK (230V AC) Non-Stocked
Min.: 1,000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters 10W/13W PK 85-264VAC 15W/21W PK (230V AC) Non-Stocked
Min.: 1,000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP252 Tube
Power Integrations AC/DC Converters 20W/30W PK 85-264VAC 28W/47W PK (230V AC) Non-Stocked
Min.: 1,000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC Converters 171W (85-264VAC) 238W (230V AC) Non-Stocked
Min.: 1
Mult.: 1

Through Hole eSIP-7C Si - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters 30W/45W PK 85-264VAC 41W/70W PK (230V AC) Non-Stocked
Min.: 1,000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP257 Tube
Power Integrations AC/DC Converters 200W (85-264VAC) 275W (230V AC) Non-Stocked
Min.: 3,840
Mult.: 48

Si TOP260 Tube
Power Integrations AC/DC Converters 13W (85-264V AC) 21W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP252 Tube
Power Integrations AC/DC Converters 43W (85-264VAC) 62W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP254 Tube