R5106N461A-TR-JE

Nisshinbo
848-R5106N461A-TR-JE
R5106N461A-TR-JE

Mfr.:

Description:
Supervisory Circuits Microprocessor Supervisory Circuit with Inhibit pin for Automotive Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.27 $3,810.00
$1.25 $7,500.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
4.6 V
1 Input
Open Drain
No Manual Reset
Watchdog
No Backup
370 ms
6 V
- 40 C
+ 105 C
1 %
R5106N
AEC-Q100
Reel
Brand: Nisshinbo
Chip Enable Signals: No Chip Enable
Operating Supply Current: 11 uA
Overvoltage Threshold: 4.646 V
Pd - Power Dissipation: 830 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Undervoltage Threshold: 4.554 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Ricoh Automotive qualified products are not intended for volume automotive production
without Ricoh's prior approval. Please contact Ricoh for the approval requirements.

Please contact a Mouser Technical Service Representative for further assistance

5-1019-03

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Automotive Supervisory Circuits

Nisshinbo Automotive Supervisory Circuits are a broad portfolio of watchdog timers and voltage detectors. The devices have various electrical characteristics like highly accurate voltage detection, low supply currents from 290nA, and a wide variety of operating input voltages from 0.5V to 60V. Most of the ICs have additional features like a manual reset pin, SENSE pin, power-on reset, output voltage inversion, and over-/undervoltage detection suitable for functional safety.