PSOP-8 LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

Diodes Incorporated LDO Voltage Regulators 2A CMOS LDO 0.6V to 3.0V 4,563In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT PSOP-8 1.2 V 2 A 1 Output Positive 1.4 V 5.5 V 60 dB Fixed - 40 C + 85 C 300 mV AP2132 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators 2A CMOS LDO 0.6V to 3.0V 3,351In Stock
4,000Expected 29/5/2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT PSOP-8 2.5 V 2 A 1 Output Positive 1.4 V 5.5 V 60 dB Fixed - 40 C + 85 C 300 mV AP2132 Reel, Cut Tape, MouseReel