IS67WVE4M16EBLL Series SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp 273In Stock
Min.: 1
Mult.: 1
Max.: 12

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel