IS62C1024AL Series SRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2,115In Stock
Min.: 1
Mult.: 1
Max.: 674

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 6,216In Stock
3,000Expected 16/4/2026
Min.: 1
Mult.: 1
Max.: 2,625
Reel: 1,000

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2,649In Stock
Min.: 1
Mult.: 1
Max.: 63

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 1,379In Stock
Min.: 1
Mult.: 1
Max.: 40
Reel: 1,500

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v Non-Stocked
Min.: 84
Mult.: 84
No
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Tube
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel