ISSI SRAM

Results: 1,231
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 247In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 800

4 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI IS62WV12816FBLL-45TLI
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 118In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI IS62WV25616EALL-55TLI
ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 256Kx16 55ns 68In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 627In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 104In Stock
Min.: 1
Mult.: 1
Max.: 200

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-II-54

ISSI SRAM 4Mb,High-Speed,Async,256K x 16,12ns,5v,44 Pin TSOP II, RoHS, Automotive 130In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 12 ns 5.5 V 4.5 V 55 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 573In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI IS64WV3216BLL-15CTLA3
ISSI SRAM 512Kb (32Kx16) Async SRAM 92In Stock
Min.: 1
Mult.: 1
Max.: 200

512 kbit 32 k x 16 15 ns Parallel 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS 95In Stock
Min.: 1
Mult.: 1
Max.: 200

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,7.5ns,3.3v I/O, 100Pin TQFP, RoHS 71In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Tray


ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 10,043In Stock
Min.: 1
Mult.: 1
Max.: 1,212

32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 950In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 1,786In Stock
Min.: 1
Mult.: 1
Max.: 431

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 2,058In Stock
Min.: 1
Mult.: 1
Max.: 875

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 2,060In Stock
Min.: 1
Mult.: 1
Max.: 170

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 4Mb 512Kx8 20MHz Serial SRAM IT 3,736In Stock
Min.: 1
Mult.: 1
Max.: 565
Reel: 3,000

4 Mbit 512 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 512Kx8 45MHz Serial SRAM IT 3,527In Stock
Min.: 1
Mult.: 1
Max.: 978

4 Mbit 512 k x 8 15 ns 45 MHz SDI, SPI, SQI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 5,842In Stock
Min.: 1
Mult.: 1
Max.: 1,549
Reel: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 100 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3v 1,485In Stock
1,500Expected 30/3/2026
Min.: 1
Mult.: 1
Max.: 788
Reel: 1,500

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 14,168In Stock
Min.: 1
Mult.: 1
Max.: 1,994
Reel: 2,500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 7,467In Stock
Min.: 1
Mult.: 1
Max.: 1,720

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 15 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
ISSI IS66WVH64M8DALL-166B1LI
ISSI SRAM 512Mb, HyperRAM, 64Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS 809In Stock
Min.: 1
Mult.: 1
Max.: 25



ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 2,036In Stock
Min.: 1
Mult.: 1
Max.: 469

8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS 139In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 4,821In Stock
Min.: 1
Mult.: 1
Max.: 491
Reel: 2,500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel