SMD/SMT Reel NOR Flash

Results: 2,216
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit Multi-Purpose Flash 1,502In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TSSOP-32 4 Mbit 2.7 V 3.6 V 512 k x 8 Asynchronous 0 C + 70 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 706In Stock
1,500Expected 21/4/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 998In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 281In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2,418In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash SEMPER 1,998In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT FBGA-24 2 V 173 mA 166 MHz 8 bit - 40 C + 105 C Reel, Cut Tape
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17,747In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash Nor 6,682In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 2,621In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 8,571In Stock
Min.: 1
Mult.: 1
: 2,100
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 1,342In Stock
Min.: 1
Mult.: 1
: 2,200

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 9,352In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 4,874In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 23,233In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 28,915In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 12,435In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 26 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 22,844In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN
44,770In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 21,565In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3,756In Stock
6,000On Order
Min.: 1
Mult.: 1
: 6,000

SMD/SMT UDFN-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 3,665In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash 1,215In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 33MHz 3.0-3.6V Commercial
447In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST49LF 8 Mbit 3 V 3.6 V 12 mA SPI 33 MHz 1 M x 8 8 bit Asynchronous, Synchronous 0 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 1,503In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 1,958In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel