2 Gbit NOR Flash

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,800
Mult.: 1,800

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,800
Mult.: 1,800

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,800
Mult.: 1,800

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 900
Mult.: 900

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 360

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,800
Mult.: 1,800

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 900
Mult.: 900

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 360

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 100 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 100 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 100 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Reel
Infineon Technologies NOR Flash Nor Non-Stocked Lead-Time 16 Weeks
Min.: 1,800
Mult.: 1,800

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash Nor Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 900
Mult.: 900

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,800
Mult.: 1,800

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Reel
Macronix NOR Flash Serial NOR 3V 2Gbit x4 I/O BGA-24 Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66L 2 Gbit 2.7 V 3.6 V 120 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 2Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT BGA-24 MX66L 2 Gbit 2.7 V 3.6 V 120 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 Non-Stocked Lead-Time 20 Weeks
Min.: 4,800
Mult.: 480
SMD/SMT BGA-24 MX66U 2 Gbit 1.65 V 2 V 125 mA SPI 133 MHz 256 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT BGA-24 MX66U 2 Gbit 1.65 V 2 V 125 mA SPI 133 MHz 256 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 +105C Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 85 C Reel