166 MHz NOR Flash

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 256M 3V 166MHZ Serial Flash 5,909In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW 104In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI, QPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 8/8 WPDFN 1 454In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 1,130In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4,000

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 8/8 WPDFN 1 1,470In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 AL 1,122In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Winbond NOR Flash spiFlash, 1.8V 64M-bit, 4Kb Uniform Sector 3,427In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5,000

SMD/SMT USON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash SEMPER 8In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 75 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 6,313In Stock
9,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS 3,612In Stock
9,120On Order
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade 1,294In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 2,241In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 1,396In Stock
1,710Expected 6/8/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 2,235In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Tray

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 550In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 2,028In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 1,158In Stock
24,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 4,242In Stock
13,500On Order
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 4,727In Stock
8,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 820In Stock
1,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 1,897In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS 531In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin 476In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 826In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR 135In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tube