Microchip SST26VF Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 1,489In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT WSON-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 16In Stock
Min.: 1
Mult.: 1
Reel: 2,100

SMD/SMT SOIC-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M 80MHz 2.7-3.6V Industrial 177In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST26VF 16 Mbit 2.7 V 3.6 V 18 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16M 80MHz 2.7-3.6V Industrial Non-Stocked Lead-Time 23 Weeks
Min.: 392
Mult.: 392

SMD/SMT WSON-8 SST26VF 16 Mbit 2.7 V 3.6 V 18 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube