ISSI IS34ML04G081 Series NAND Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 4G 3V x8 1-bit NAND Flash 54In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TSOP-I-48 IS34ML04G081 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 3.3V x8 NAND Flash Q100 Non-Stocked Lead-Time 36 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

SMD/SMT TSOP-I-48 IS34ML04G081 4 Gbit Parallel 512 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel